You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KYOCERA AVX 06035A390JAT2A
SMD Multilayer Ceramic Capacitor, 39 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0, AVX 0603 MLCC
- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- 06035A390JAT2A
- Order Code:
- 2280868
-
- Product Range
- AVX 0603 MLCC
- Technical Datasheet:
- 06035A390JAT2A Datasheet
Product Range Selector (AVX 0603 MLCC)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 39pF
- :
- 50V
- :
- 0603 [1608 Metric]
- :
- ± 5%
- :
- C0G / NP0
- :
- AVX 0603 MLCC
- :
- 1.6mm
- :
- 0.85mm
- :
- SMD
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
Product Overview
- Reflow/wave soldering method
- EIA Class I dielectric
- C0G (NP0) formulations show no aging characteristics
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
Applications
Industrial
28,000 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/3/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 4000+
- 8000+
- 12000+
- 28000+
- 100000+
- 200000+
Quantity | Price | Your Price |
---|---|---|
4000+ | Rs.1.44 | |
8000+ | Rs.1.35 | |
12000+ | Rs.1.28 | |
28000+ | Rs.1.20 | |
100000+ | Rs.0.91 | |
200000+ | Rs.0.89 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.
Quantity | List Price | Your Price |
---|---|---|
10+ | Rs.6.13 | |
50+ | Rs.3.47 | |
100+ | Rs.2.87 | |
500+ | Rs.2.02 | |
1000+ | Rs.1.67 |
Pricing is unavailable. Please contact customer services.