You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

08051C103KAT2A

SMD Multilayer Ceramic Capacitor, 10000 pF, 100 V, 0805 [2012 Metric], ± 10%, X7R

KYOCERA AVX 08051C103KAT2A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
08051C103KAT2A
Order Code:
2280935
Technical Datasheet:
08051C103KAT2A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10000pF

:
100V

:
0805 [2012 Metric]

:
± 10%

:
X7R

:
-

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 08051C103KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Reflow/wave soldering method
  • EIA Class II dielectric
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):1658874RL Check stock
Cut Tape :1658874 Check stock

23,000 In stock Need more?

23,000 UK stock for 4-6 days delivery

Rs.1.78

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
4000+ Rs.1.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 1658874

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity List Price Your Price
1+ Rs.9.91
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.7.21
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.3.43
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.2.44
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.2.00
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Cut Tape 1658874) x 2 = Rs.8,000.00
Total Price: Rs.8,000.00
4000 (Re-reel 1658874RL) x 2 = Rs.8,000.00
Total Price: Rs.8,000.00
4000 (Reel 2280935) x 1.78 = Rs.7,120.00
Total Price: Rs.7,120.00
Choose your packaging preference
1658874
1658874RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.