You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BK9117
Bench Power Supply, Programmable, 1 Output, 0 V, 80 V, 0 A, 120 A
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- BK9117
- Order Code:
- 2788007
- Product Range
- 9115 Series
- Also Known As:
- 9117
- Technical Datasheet:
- BK9117 Datasheet
Product Range Selector (9115 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Programmable
- :
- 1 Output
- :
- 0V
- :
- 80V
- :
- 0A
- :
- 120A
- :
- 3kW
- :
- -
- :
- 220VAC
- :
- 1 Year
- :
- 9115
- :
- -
Technical Documents (2)
Product Overview
- Compact, high density, 2U rackmount form factor
- High programming and readback resolution of 1 mV/1 mA
- Adjustable voltage slope (rise and fall time)
- Save and recall up to 100 instrument settings
- Standard USB (USBTMC-compliant), RS-232, GPIB, RS-485, and LAN interfaces supporting SCPI commands
- Analogue interface with control and monitoring functions
- Remote sense
- Overvoltage/overpower/overtemperature protection, and key-lock function
- Soft panel for remote control, test sequence generation and data logging
Contents
User manual, Unterminated AC power cord with input connector, Rackmount kit, Certificate of calibration and test report.
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.458,092.11 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.