You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BK9130B

Bench Power Supply, Programmable, 3 Output, 0 V, 30 V, 0 A, 3 A

B&K PRECISION BK9130B
B&K PRECISION BK9130B
B&K PRECISION BK9130B
B&K PRECISION BK9130B
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK9130B
Order Code:
2532617
Product Range
9130B
Also Known As:
9130B
Technical Datasheet:
BK9130B   Datasheet
See all Technical Docs

Product Range Selector (9130B)

See all from this product range

Alternatives for BK9130B

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Programmable

:
3 Output

:
0V

:
30V

:
0A

:
3A

:
195W

:
0VAC

:
220VAC

:
3 Years

:
9130B

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The BK9130B Series triple output linear programmable DC power supplies feature isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current. Additionally, these supplies can operate in tracking mode with user-configurable ratios between channels. The front panel keys and rotary knob with convenient cursors let users quickly set voltage and current values. For remote control, the standard USB (USBTMC-compliant), RS232, and GPIB interfaces supporting SCPI commands can be used to remotely control the power supplies via a PC.
  • Displays voltage and current settings for all three channels simultaneously
  • High programming and readback resolution of 1 mV / 1 mA
  • Fully programmable channels with Output On/Off control
  • Remote sense
  • Timer-controlled output function adjustable from 0.1 - 99999.9 s
  • Standard USB (USBTMC-compliant), RS232, and GPIB interfaces supporting SCPI commands for remote control
  • NI certified LabVIEW driver and softpanel for remote control, test sequence generation, and datalogging available
  • Overvoltage (OVP) and overtemperature (OTP) protection including keylock function
  • Compact 19" half-rack form factor allows for side-by-side rack mounting of two units

Applications

Test & Measurement

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Also Known As

9130B

No Longer Manufactured

Rs.142,486.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Rs.142,486.02
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --