You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BK9131B
Bench Power Supply, Programmable, 3 Output, 0 V, 30 V, 0 A, 6 A
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- BK9131B
- Order Code:
- 2499674
- Product Range
- 9130B
- Also Known As:
- 9131B
- Technical Datasheet:
- BK9131B Datasheet
Product Range Selector (9130B)
See all from this product rangeAlternatives for BK9131B
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Programmable
- :
- 3 Output
- :
- 0V
- :
- 30V
- :
- 0A
- :
- 6A
- :
- 375W
- :
- 198VAC
- :
- 242VAC
- :
- 3 Years
- :
- 9130B
- :
- -
Technical Documents (2)
Product Overview
- Three independent and electrically isolated outputs
- Displays voltage and current settings for all three channels simultaneously
- Low noise, linear regulation
- High programming and readback resolution of 1 mV / 1 mA
- Series and parallel modes combine channels to increase the output voltage or current
- Tracking mode allows users to set up channels to maintain a programmed ratio
- Fully programmable channels with Output On/Off control
- Store and recall up to 36 instrument settings
- Remote sense
- Timer-controlled output function adjustable from 0.1 - 99999.9 s
- Standard USB (USBTMC-compliant), RS232, and GPIB interfaces supporting SCPI commands for remote control
- NI certified LabVIEW driver and softpanel for remote control, test sequence generation, and datalogging available
- Overvoltage (OVP) and overtemperature (OTP) protection including keylock function
- Compact 19" half-rack form factor allows for side-by-side rack mounting of two units
Contents
Power cord, instruction manual, test report, and certificate of calibration
Footnotes
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.190,863.82 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.