You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BK9206
Bench Power Supply, Programmable, 1 Output, 0 V, 150 V, 0 A, 10 A
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- BK9206
- Order Code:
- 2475138
- Product Range
- 9200
- Also Known As:
- 9206
- Technical Datasheet:
- BK9206 Datasheet
Product Range Selector (9200)
See all from this product rangeAlternatives for BK9206
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Programmable
- :
- 1 Output
- :
- 0V
- :
- 150V
- :
- 0A
- :
- 10A
- :
- 600W
- :
- 110VAC
- :
- 220VAC
- :
- 3 Years
- :
- 9200
- :
- -
Technical Documents (2)
Product Overview
- High programming and read back resolution
- Store and recall up to 72 instrument settings
- Output timer function
- List mode programming
- Remote sense
- Thermostatically controlled fan
- Built-in digital voltmeter (DVM)
- Overvoltage/overpower/overtemperature protection and key-lock function
- Compact 19" half-rack form factor allows for side-by-side rack mounting of two units
Applications
Test & Measurement, Industrial, Hobby & Education, Power Management
Contents
DC power supply, Power cord, User manual, Test report and Certificate of calibration.
Footnotes
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.215,432.02 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.