You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8072 IP

Wrench, Adjustable, 30 mm Max Jaw Opening, 255 mm Overall

BAHCO 8072 IP
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
8072 IP
Order Code:
1718746
Also Known As:
GTIN UPC EAN: 7314150007301
Technical Datasheet:
8072 IP   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
255mm

:
30mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 8072 IP is an Adjustable Wrench with wide handle for comfort in use. This spanner incorporate graduated 15° angled head with thin parallel jaw, completely concealed jaw shank allowing for greater accessibility with ergonomic design for operator comfort. It is made of ultimate strength through precision hardening and high performance alloy steel.
  • Standards: ISO 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333
  • High performance alloy steel
  • Scale in mm for pre adjusting and accurate measurement
  • Head combines slimness for accessibility with strength for performance
  • Left-handed screw
  • Black finish. Precision-hardened and anti-corrosion treated
  • IP: Industrial pack

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 7314150007301

Available for back order

More stock available to supplier lead times which is approximately 21/3/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Rs.4,503.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,503.31
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.4,413.25
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.4,323.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --