You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CM-BF537E
Development Board, Core Module, ADSP-BF537SKBCZ-6AV Blackfin Processor, 32MByte SDRAM
- Manufacturer:
- BECOM BECOM
- Manufacturer Part No:
- CM-BF537E
- Order Code:
- 1495603
- Technical Datasheet:
- CM-BF537E Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Analog Devices
- :
- 32bit
- :
- Blackfin
- :
- Blackfin
- :
- Blackfin
- :
- ADSP-BF537
- :
- Board
- :
- -
Technical Documents (6)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Blackfin processor ADSP-BF537SKBCZ-6AV (0° to 70°C) with 600MHz
- 32MByte SDRAM up to 133MHz
- 4MByte of addressable flash
- Ethernet, PPI, SPI, SPORT, TWI/I2C, UART, CAN interfaces
- CM-BF537 is very compact
- Allows quick prototyping of product that comes very close to the final design
- Reduces development costs, faster time to market
- Very cost effective for small and medium volumes
- On board core voltage regulator
Applications
Robotics, Security, Imaging, Video & Vision, Communications & Networking, Sensing & Instrumentation, Medical, Consumer Electronics, System Monitoring
Footnotes
Warnings
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 31/10/22
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each