You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BELLING LEE L378A/4/BLACK

Banana Test Connector, 4mm, Plug, Receptacle, Cable Mount, 10 A, Black

BELLING LEE L378A/4/BLACK
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L378A/4/BLACK
Order Code:
317184
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
L378A/4/BLACK   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The L378A/4/BLACK is a 1-pole Connector similar in style to the 3mm range offering a wider selection of plugs and socket combinations. It employs the well proven O-Z contact method. It is has silver-plated brass contact body and silver-plated phosphor bronze contact leaf.
  • ≤2mΩ Contact resistance
  • ≥10³MΩ Insulation resistance
  • ≥5kVDC Voltage breakdown
  • -55 to 85°C Temperature range

Applications

Industrial

No Longer Manufactured

Rs.519.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 100+
  • 500+
  • 1000+
Quantity Price Your Price
 
 
1+ Rs.519.44
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.517.89
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.516.34
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.487.71
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --