You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

09-3391-00-04 - 

Circular Connector, 718 Series, Panel Mount Receptacle, 4 Contacts, Solder Pin, Metal Body

09-3391-00-04 - Circular Connector, 718 Series, Panel Mount Receptacle, 4 Contacts, Solder Pin, Metal Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BINDER BINDER
Manufacturer Part No:
09-3391-00-04
Order Code:
1122467
Product Range
718 Series
Technical Datasheet:
09-3391-00-04   Datasheet
See all Technical Docs

Product Overview

The 09-3391-00-04 is a 4-contact 60V/4A unshielded straight subminiature male Circular Connector with gold-plated brass contacts, PA (UL94 HB) contact body and brass nickel-plated housing. The 718 series receptacle with wire leads, M8 screw locking system, prewired termination, front mounting style. It accepts 24AWG (0.25mm²) wire. The 718 series single-ended cordsets are an over-moulded version of 768 series M8 field-attachable connectors. It is suitable for use with small sensors and actuators.
  • 800V Rated impulse voltage
  • <=3mR Volume resistivity
  • >100 mating cycles Mechanical operation
  • IP67 Protection rating

Applications

Industrial

Footnotes

Hexnut is not included.

Product Information

:
718 Series
:
Panel Mount Receptacle
:
4Contacts
:
Solder Pin
:
-
:
Metal Body
:
-
:
Brass
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

46 In stock

46 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

100 will be available for delivery on 31/8/19
100 will be available for delivery on 21/9/19

More stock available week commencing 7/10/19

Rs.1,810.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,810.74
 
5+ Rs.1,654.20
 
25+ Rs.1,522.56
 
50+ Rs.1,410.32