You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

09 9791 30 05 - 

Circular Connector, 709 Series, Panel Mount Plug, 5 Contacts, Solder Pin, Nylon (Polyamide) Body

09 9791 30 05 - Circular Connector, 709 Series, Panel Mount Plug, 5 Contacts, Solder Pin, Nylon (Polyamide) Body
09 9791 30 05 - Circular Connector, 709 Series, Panel Mount Plug, 5 Contacts, Solder Pin, Nylon (Polyamide) Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BINDER BINDER
Manufacturer Part No:
09 9791 30 05
Order Code:
1122807
Product Range
709 Series
Technical Datasheet:
09 9791 30 05   Datasheet
See all Technical Docs

Product Overview

The 09 9791 30 05 is a 5-pole front-mount male Circular Connector with gold-plated brass contacts and solder termination. The connector is non-shielded and has an IP40 rating in mated condition.
  • Snap-in locking system
  • Plastic shell
  • 24AWG Maximum wire size
  • 60V Rated voltage
  • 3A Rated current
  • <=3mR Volume resistivity

Applications

Medical, Sensing & Instrumentation, Power Management, Consumer Electronics

Product Information

:
709 Series
:
Panel Mount Plug
:
5Contacts
:
Solder Pin
:
-
:
Nylon (Polyamide) Body
:
-
:
Copper Alloy
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

136 In stock

136 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/1/20

Rs.398.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.398.37
 
50+ Rs.385.90
 
100+ Rs.374.19
 
250+ Rs.363.17
 
500+ Rs.352.80