You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

79-9003-12-04 - 

Sensor Cable, Plug, Straight, 4 Way, PUR, Snap In Locking, Circular Plug to Free End, 2 m, 6.56 ft

79-9003-12-04 - Sensor Cable, Plug, Straight, 4 Way, PUR, Snap In Locking, Circular Plug to Free End, 2 m, 6.56 ft
79-9003-12-04 - Sensor Cable, Plug, Straight, 4 Way, PUR, Snap In Locking, Circular Plug to Free End, 2 m, 6.56 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BINDER BINDER
Manufacturer Part No:
79-9003-12-04
Order Code:
1122489
Technical Datasheet:
79-9003-12-04   Datasheet
See all Technical Docs

Product Overview

The 79-9003-12-04 is a 2m non-shielded Single-ended Cordset with a PUR overmolded version of the series 719 connectors. It is environmentally protected to IP40 when fully mated. A low profile right-angle design is available for applications with tight spaces. The connector is compact in size with only 9mm OD cordset has standard cable lengths of 2 and 5m and is mating compatible with Binder series 719. The series 709 receptacle is front-mounted with solder cup termination or PCB solder pins.
  • Snap-in locking system
  • Plastic shell
  • Gold contact plating
  • 4 Number of contacts
  • 60V Rated voltage
  • 3A Rated current
  • IP40 Protection

Applications

Sensing & Instrumentation

Product Information

:
Circular Plug to Free End
:
2m
:
6.56ft
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

75 In stock

75 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/1/20

Rs.1,133.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,133.56
 
50+ Rs.1,117.33
 
100+ Rs.1,101.55
 
250+ Rs.1,086.23
 
500+ Rs.1,071.32