You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

99-2021-02-06 - 

Circular Connector, 581 Series, Cable Mount Plug, 6 Contacts, Solder Pin, Brass Body

99-2021-02-06 - Circular Connector, 581 Series, Cable Mount Plug, 6 Contacts, Solder Pin, Brass Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BINDER BINDER
Manufacturer Part No:
99-2021-02-06
Order Code:
2254772
Product Range
581 Series
Technical Datasheet:
99-2021-02-06   Datasheet
See all Technical Docs

Product Overview

The 99-2021-02-06 is a 6 contact 250V/5A shielded straight miniature male Circular Connector with gold-plated brass contacts, PBT (UL 94 V-0) contact body and nickel-plated brass housing. The 581 series plug with internal solder lug, M16 screw locking system, solder termination, cable mounting style. It accepts 20AWG (0.5mm²) wire, 6 to 8mm cable outlet.
  • 1500V Rated impulse voltage
  • <=5mR Volume resistivity
  • >500 mating cycles Mechanical operation
  • IP40 Protection rating

Applications

Industrial

Product Information

:
581 Series
:
Cable Mount Plug
:
6Contacts
:
Solder Pin
:
-
:
Brass Body
:
-
:
Brass
:
Silver
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

20 In stock

20 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

Rs.811.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.811.17
 
10+ Rs.750.34
 
25+ Rs.697.99
 
50+ Rs.652.47