Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLUEBIRD ELECTRONICS
Manufacturer Part NoPCBC55
Order Code459896
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerBLUEBIRD ELECTRONICS
Manufacturer Part NoPCBC55
Order Code459896
Product RangeTUK SGACK902S Keystone Coupler
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit Contents-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
-
SVHC
To Be Advised
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
Product Range
TUK SGACK902S Keystone Coupler
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038