Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105-100M-RC
Order Code1167693
Product RangePM105 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105-100M-RC
Order Code1167693
Product RangePM105 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.1A
Product RangePM105 Series
DC Resistance Max0.06ohm
Inductance Tolerance 20%
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
PM105 Series
Inductance Tolerance
20%
Product Width
9.8mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
2.6A
Saturation Current (Isat)
5.1A
DC Resistance Max
0.06ohm
Product Length
9.8mm
Product Height
5.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002