Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105SB-680L-RC
Order Code1653713
Product RangePM105SB Series
Technical Datasheet
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105SB-680L-RC
Order Code1653713
Product RangePM105SB Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePM105SB Series
DC Resistance Max0.21ohm
Inductance Tolerance± 15%
Product Length9.9mm
Product Width9.9mm
Product Height4.5mm
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
PM105SB Series
Inductance Tolerance
± 15%
Product Width
9.9mm
RMS Current (Irms)
850mA
Saturation Current (Isat)
-
DC Resistance Max
0.21ohm
Product Length
9.9mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00182