You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
53RAA-R25-A13L
Rotary Potentiometer, Cermet, 5 kohm, 1 Turns, Linear, 1 W, ± 10%, 53 Series
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- 53RAA-R25-A13L
- Order Code:
- 2321792
- Product Range
- 53 Series
- Technical Datasheet:
- 53RAA-R25-A13L Datasheet
Product Range Selector (53 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5kohm
- :
- 1Turns
- :
- Linear
- :
- 1W
- :
- ± 10%
- :
- 53 Series
- :
- Panel Mount
- :
- 6mm
- :
- 1
- :
- Rotary
- :
- 25mm
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.714.30 | |
10+ | Rs.689.84 | |
25+ | Rs.587.92 | |
50+ | Rs.561.82 | |
100+ | Rs.510.45 | |
250+ | Rs.464.29 |
Pricing is unavailable. Please contact customer services.