You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
53RAD-R22-B15L
Rotary Potentiometer, Conductive Plastic, 10 kohm, 1 Turns, Linear, 500 mW, ± 20%, 53 Series
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- 53RAD-R22-B15L
- Order Code:
- 2328031
- Product Range
- 53 Series
- Technical Datasheet:
- 53RAD-R22-B15L Datasheet
Product Range Selector (53 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10kohm
- :
- 1Turns
- :
- Linear
- :
- 500mW
- :
- ± 20%
- :
- 53 Series
- :
- Panel Mount
- :
- 6mm
- :
- 1
- :
- Rotary
- :
- 22mm
Technical Docs (2)
Product Overview
- Conductive plastic or cermet
- Linear and audio tapers
- PC board and bushing mount
- Gangable
- Sealed for board washing
- Essentially infinite theoretical resolution
- IP64/IP65 Protection rating
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.561.16 | |
10+ | Rs.490.73 | |
25+ | Rs.480.36 | |
50+ | Rs.449.42 |
Pricing is unavailable. Please contact customer services.