You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PWR247T-100-15R0F

Current Sense Resistor, 15 ohm, PWR247T-100 Series, 100 W, Thick Film, TO-247, ± 1%

PWR247T-100-15R0F - Current Sense Resistor, 15 ohm, PWR247T-100 Series, 100 W, Thick Film, TO-247, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
PWR247T-100-15R0F
Order Code:
2834735
Product Range
PWR247T-100 Series
See all Technical Docs

Product Range Selector (PWR247T-100 Series)

See all from this product range

Alternatives for PWR247T-100-15R0F

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15ohm

:
PWR247T-100 Series

:
100W

:
Thick Film

:
TO-247

:
± 1%

:
± 200ppm/°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The new Bourns® Model PWR247T-100 through-hole mount, radial leaded resistor series has a wide resistance value range and is available in two different tolerance options of 1 % and 5 %. The new AEC-Q200 compliant power resistor comes in a compact TO-247 package and uses thick film on ceramic technology. This provides the advantage of having low inductance and is capable of absorbing power up to 100 watts when mounted on a heatsink.
  • TO-247 housing
  • Low inductance
  • High power rating
  • Ceramic back plate
  • Compatible with lead free solder reflow temperatures
  • AEC-Q200 compliant

No Longer Stocked

Rs.603.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.603.87
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.566.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.404.55
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange