You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

N03MA03124 - 

Circular Connector, Nano-Change 120091 Series, Cable Mount Plug, 3 Contacts, Solder Pin, Threaded

N03MA03124 - Circular Connector, Nano-Change 120091 Series, Cable Mount Plug, 3 Contacts, Solder Pin, Threaded
N03MA03124 - Circular Connector, Nano-Change 120091 Series, Cable Mount Plug, 3 Contacts, Solder Pin, Threaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRAD BRAD
Manufacturer Part No:
N03MA03124
Order Code:
1606734
Product Range
Nano-Change 120091 Series
Technical Datasheet:
N03MA03124   Datasheet
See all Technical Docs

Product Overview

The N03MA03124 is a 3-pole straight male Field Attachable Connector with gold-plated brass contacts. The Nano-Change® (M8) industry standard connector is rugged, space-saving and sealed connector for miniature sensors and actuators in industrial control applications. It is design to withstand harsh-industrial and weather environments. The small and compact M8 design also makes this connector well suited for applications requiring a sealed connector in very tight spaces.
  • External thread coupling
  • 4A Maximum current per contact
  • 60VAC/75VDC Maximum voltage
  • IP67 Protection
  • 4A Maximum current per contact
  • 60VAC/75VDC Maximum voltage

Applications

Sensing & Instrumentation, Industrial, Automation & Process Control

Product Information

:
Nano-Change 120091 Series
:
Cable Mount Plug
:
3Contacts
:
Solder Pin
:
Threaded
:
Nylon (Polyamide) Body
:
-
:
Copper
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for N03MA03124

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.2,578.96   10+ Rs.2,328.28   25+ Rs.2,230.66   50+ Rs.2,091.24   100+ Rs.2,021.54   250+ Rs.1,910.00   More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

12 will be available for delivery on 1/7/19
25 will be available for delivery on 22/7/19
25 will be available for delivery on 12/8/19

More stock available week commencing 2/9/19

Contact me when back in stock

Rs.1,254.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,254.23
 
5+ Rs.1,160.16
 
10+ Rs.1,079.22