You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

N03MA03124

Circular Connector, BRAD Nano-Change 120091 Series, Cable Mount Plug, 3 Contacts, Solder Pin

N03MA03124 - Circular Connector, BRAD Nano-Change 120091 Series, Cable Mount Plug, 3 Contacts, Solder Pin
N03MA03124 - Circular Connector, BRAD Nano-Change 120091 Series, Cable Mount Plug, 3 Contacts, Solder Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
N03MA03124
Order Code:
1606734
Product Range
BRAD Nano-Change 120091 Series
Technical Datasheet:
N03MA03124   Datasheet
See all Technical Docs

Product Overview

The N03MA03124 is a 3-pole straight male Field Attachable Connector with gold-plated brass contacts. The Nano-Change® (M8) industry standard connector is rugged, space-saving and sealed connector for miniature sensors and actuators in industrial control applications. It is design to withstand harsh-industrial and weather environments. The small and compact M8 design also makes this connector well suited for applications requiring a sealed connector in very tight spaces.
  • External thread coupling
  • 4A Maximum current per contact
  • 60VAC/75VDC Maximum voltage
  • IP67 Protection
  • 4A Maximum current per contact
  • 60VAC/75VDC Maximum voltage

Applications

Sensing & Instrumentation, Industrial, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BRAD Nano-Change 120091 Series

:
Cable Mount Plug

:
3Contacts

:
Solder Pin

:
Threaded

:
Nylon (Polyamide) Body

:
-

:
Copper

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

Deliveries start from 11/8/20

Notify me when back in stock

Rs.2,632.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,632.56
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.2,339.76
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.2,233.61
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.2,139.85
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.2,005.39
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1,947.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.