You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1171253323

Worklight, Mobile, IP65, LED, 2550 lm, 30 W, 293 mm Length

BRENNENSTUHL 1171253323
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1171253323
Order Code:
2852954
Also Known As:
GTIN UPC EAN: 4007123640096

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
360mm

:
LED

:
240V

:
30W

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • 30W High power LED worklight
  • Extra-wide light diffusion to illuminate a large area
  • Low heat generation, no danger of injury
  • Chip LEDs have an extremely long lifespan, are shock-proof and maintenance-free
  • Die-cast aluminium casing with safety glass
  • Stable, shock-absorbing steel-tube frame with ergonomic carrying handle
  • Spotlight mechanism can be swilled and locked
  • For outdoor use, IP65 rated
  • Cable length: 5m
  • Dims. (WxHxD): 341x293x195mm
  • Weight: 2.2kg

Also Known As

GTIN UPC EAN: 4007123640096

1 In stock Need more?

1 UK stock for 4-6 days delivery

Rs.8,929.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.8,929.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --