You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1218350 - 

Power Entry Connector, Garant Series, Plug, Receptacle, 230 VAC, 16 A, Cable Mount

1218350 - Power Entry Connector, Garant Series, Plug, Receptacle, 230 VAC, 16 A, Cable Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1218350
Order Code:
1645770
Product Range
Garant Series
Technical Datasheet:
1218350   Datasheet
See all Technical Docs

Product Overview

The Garant series water-jet protected version Cable Reel for universal outdoor use and on sites, IP44. Ideal for hard outdoor use, trade, industry and on sites. Ergonomic handle and axle for precision cable-management when winding and rewinding. RN and XYMM cables are tested to exacting site standards as per VDE 0100 part 704.
  • Reel body made from special Breflex plastic on a galvanised frame
  • 3 Water-jet protected safety socket outlets with self-closing protective caps
  • Thermal cut-out protection, indicator shows overheating or overloading

Applications

Industrial

Product Information

:
Garant Series
:
Plug, Receptacle
:
230VAC
:
16A
:
Cable Mount
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Contact me when back in stock

Rs.5,576.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,576.72
 
5+ Rs.5,362.23
 
10+ Rs.4,891.86