You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ABCU-5740ARZ

Fiber Optic Transceiver, SFP, RJ-45, 3.3 V, 1.25 Gbps

FOXCONN ABCU-5740ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FOXCONN FOXCONN
Manufacturer Part No:
ABCU-5740ARZ
Order Code:
2358221
Technical Datasheet:
ABCU-5740ARZ   Datasheet
See all Technical Docs

Product Overview

The ABCU-5740ARZ is a 1.25GBd 10/100/1000BASE-T small form pluggable low voltage Electrical Transceiver offers full-duplex throughput of 1000Mbps by transporting data over shielded and unshielded twisted pair category 5-cable with 5-level PAM signals. The module takes signals from both the twisted pair category 5-cable and the SerDesinterface. The pin count overhead between the MAC and the PHY is minimized and gigabit Ethernet operation is achieved with maximum space savings.
  • Industry-standard with small form factor pluggable (SFP) ports
  • Compliance with IEEE 802.3:2005
  • Custom RJ-45 connector with integrated magnetics
  • Link lengths at 1.25Gbd up to 100m per IEEE802.3
  • Low power, high performance 1.25Gbd SerDes integrated in module
  • Auto-negotiation per IEEE 802.3:2005 clause 28 (twisted pair) and clause 37 (1000BASE-X)
  • Compatible to both shielded and unshielded twisted pair category 5 cable
  • 10/100/1000BASE-T operation with SGMII host systems

Applications

Computers & Computer Peripherals, Fibre Optics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
3.3V

:
1.25Gbps

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

Rs.6,198.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.6,198.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --