You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AFBR-S50MV85G-EK - 

Evaluation Kit for Medium-range 3D Multipixel ToF Sensor AFBR-S50MV85G

AFBR-S50MV85G-EK - Evaluation Kit for Medium-range 3D Multipixel ToF Sensor AFBR-S50MV85G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AFBR-S50MV85G-EK
Order Code:
2990611

Product Overview

The AFBR-S50MV85G evaluation kit is composed of the following main components: - NXP FRDM-KL46Z evaluation board: Embedded microcontroller platform (ARM Cortex-M0+) used to read out the AFBR-S50MV85G ToF sensor's data and exchange with the PC. - AFBR-S50MV85G adapter board: The circuit board on which the AFBR-S50MV85G ToF sensor is mounted. It delivers out-of-box connection between the sensor and a microcontroller board without the need for soldering (just plug and play). - USB-mini cable: Required to establish a communication between the AFBR-S50MV85G and your system environment (for example, PC, embedded application system). - USB memory stick: Contains the software installer and factory configuration files.

Product Information

:
Sensor
:
Broadcom
:
AFBR-S50MV85G
:
3D Time-of-Flight Sensor
:
Eval Kit AFBR-S50MV85G, NXP FRDM-KL46Z, AFBR-S50MV85G Adapter Board, USB-Mini Cable/Memory Stick
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/2/20

Rs.33,299.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.33,299.95