You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AFCT-5179AZ

Fiber Optic Transceiver, 1300 nm, 5 V, 125 Mbps

FOXCONN AFCT-5179AZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FOXCONN FOXCONN
Manufacturer Part No:
AFCT-5179AZ
Order Code:
1247612
Technical Datasheet:
AFCT-5179AZ   Datasheet
See all Technical Docs

Product Overview

The AFCT-5179AZ is a 125MBd high performance SMF Transceiver for fast Ethernet (100Base-LX10) for serial optical data communications applications specified for a signal rate of 125MBd. It is designed for fast Ethernet applications and is also compatible with EFM baseline 100BASE-LX10 standard over dual single mode fibre. This module is designed for single mode fibre and operates at a nominal wavelength of 1300nm. It incorporates Avago Technologies' high performance, reliable, long wavelength optical devices and proven circuit technology to give long life and consistent service. The transmitter section uses a multiple quantum well laser with full IEC 825 and CDRH Class I eye safety. The receiver section uses a planar PIN photodetector for low dark current and excellent responsivity. A pseudo-ECL logic interface simplifies interface to external circuitry.
  • SC duplex single mode transceiver
  • 3.3V or 5V Single power supply
  • Multisourced 1 x 9 pin configuration
  • Interchangeable with LED multisourced 1 x 9 transceivers
  • Unconditionally eye safe laser IEC 825/CDRH Class 1 compliant
  • Designed for EFM baseline 100Base-LX10 performance over dual single mode fibre
  • -40 to 85°C Operating temperature range

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1300nm

:
5V

:
125Mbps

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Available for back order

More stock available to supplier lead times which is approximately 25/10/21

Notify me when back in stock

Rs.7,505.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.7,505.65