You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ASSR-1228-302E - 

MOSFET Relay, 60 V, 200 mA, 10 ohm, DPST

ASSR-1228-302E - MOSFET Relay, 60 V, 200 mA, 10 ohm, DPST

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ASSR-1228-302E
Order Code:
1708434
Technical Datasheet:
ASSR-1228-302E   Datasheet
See all Technical Docs

Product Information

:
DPST
:
200mA
:
SMD
:
60V
:
10ohm
:
3.75kV
:
25mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ASSR-1228-302E is a 1-pole Solid-state Relay, ASSR series, consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. 1 form-A contact configuration.
  • Compact solid-state bi-directional signal switch
  • Low on resistance
  • High input-to-output insulation voltage

Applications

Industrial, Power Management, Automation & Process Control, Communications & Networking, Medical, Security

Alternatives for ASSR-1228-302E

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Rs.213.58   100+ Rs.156.93   1000+ Rs.112.54   More Pricing...

Restricted Item Add

Related Searches

538 In stock

100 available for 3 - 5 business days delivery
438 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

2,400 will be available for delivery on 17/11/19

More stock available week commencing 9/12/19

Rs.205.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.205.59
 
50+ Rs.162.46
 
100+ Rs.153.91