You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ASSR-1530-005E - 

MOSFET Relay, 60 V, 1 A, 0.5 ohm, DPST-NO

ASSR-1530-005E - MOSFET Relay, 60 V, 1 A, 0.5 ohm, DPST-NO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ASSR-1530-005E
Order Code:
1897189
Technical Datasheet:
ASSR-1530-005E   Datasheet
See all Technical Docs

Product Information

:
DPST-NO
:
1A
:
Solder
:
60V
:
0.5ohm
:
-
:
5mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ASSR-1530-005E is a High Current Solid State Relay with DPST-NO contacts and surface mount terminals. This ASSR-15-series relay (Photo MOSFET) with an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector with a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. The single channel configuration is equivalent to 1-form-A electromechanical relays (EMR). Their transient immunity of more than 1kV/µs and excellent noise rejection between input-output as well as between open terminals on the output will laminate undesirable transient effects.
  • Compact solid-state bi-directional signal switch
  • High-speed optically isolated MOSFET output
  • Reinforced insulation of 3.75kV with fast switching speed
  • Low on-resistance (0.12R typical for DC, 0.35R typical for AC/DC)
  • Very high output off-state impedance (10TRs typical)
  • -40 to 85°C Operating temperature range

Applications

Industrial, Automation & Process Control, Communications & Networking, Test & Measurement, Medical, Security

Associated Products

Compare Selected

Related Searches

0 in stock

Short Lead Time

 
Check Stock & Lead Times

750 will be available for delivery on 5/11/19

More stock available week commencing 3/2/20

Contact me when back in stock

Rs.692.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.692.30
 
10+ Rs.633.57
 
50+ Rs.603.79
 
100+ Rs.524.39
 
250+ Rs.501.23
 
500+ Rs.456.57