You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ASSR-401C-003E - 

MOSFET Relay, 400 V, 40 mA, 100 ohm, SPST-NO

ASSR-401C-003E - MOSFET Relay, 400 V, 40 mA, 100 ohm, SPST-NO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ASSR-401C-003E
Order Code:
1708450
Technical Datasheet:
ASSR-401C-003E   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
40mA
:
SMD
:
400V
:
100ohm
:
3.75kV
:
10mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ASSR-401C-003E is a SMD photo MOSFET Solid State Relay specifically designed for fast switching applications, commonly found in the test and measurement systems. The low C x R and low output OFF-state leakage current provide higher system throughput and reduce system errors. The 1-channel of the relay consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch ON/OFF two discrete high voltage MOSFETs. The relay turns ON (contact closes) with a minimum input current of 1mA through the input LED. The relay turns OFF (contact opens) with an input voltage of 0.8V or less.
  • Compact solid-state bi-directional signal switch
  • Fast speed switching - 0.08ms (TON), 0.05ms (TOFF) typical
  • >1kV/ms High transient immunity
  • High input-to-output insulation voltage
  • -40 to 85°C Temperature range

Applications

Industrial, Automation & Process Control, Test & Measurement

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Contact me when back in stock

Rs.256.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.256.69
 
10+ Rs.240.43
 
100+ Rs.192.36