You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ASSR-4110-003E - 

MOSFET Relay, 400 V, 120 mA, 25 ohm, SPST-NO

ASSR-4110-003E - MOSFET Relay, 400 V, 120 mA, 25 ohm, SPST-NO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ASSR-4110-003E
Order Code:
1708453
Technical Datasheet:
ASSR-4110-003E   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
120mA
:
SMD
:
400V
:
25ohm
:
3.75kV
:
20mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ASSR-4110-003E is a SMD photo MOSFET general purpose Solid State Relay consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch ON/OFF two discrete high voltage MOSFETs. The relay turns ON (contact closes) with a minimum input current of 3mA through the input LED. The relay turns OFF (contact opens) with an input voltage of 0.8V or less. The 1-channel configuration is equivalent to 1-form-A electromechanical relay (EMR).
  • Compact solid-state bi-directional signal switch
  • Low input current - CMOS compatibility
  • Very high output OFF-state impedance - 10TR typical
  • High speed switching - 0.1ms (TON), 0.02ms (TOFF) typical
  • >1kV/µs High transient immunity
  • -40 to 85°C Temperature range

Applications

Industrial, Communications & Networking, Medical, Security

Alternatives for ASSR-4110-003E

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.230.59   10+ Rs.216.40   25+ Rs.192.37   50+ Rs.182.74   100+ Rs.173.12   More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

2,600 will be available for delivery on 14/10/19

More stock available week commencing 9/12/19

Contact me when back in stock

Rs.173.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.173.87
 
10+ Rs.163.27
 
100+ Rs.130.64