You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ASSR-V621-302E - 

MOSFET Relay, 3.75 kV, 30 mA

ASSR-V621-302E - MOSFET Relay, 3.75 kV, 30 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ASSR-V621-302E
Order Code:
1708463
Technical Datasheet:
ASSR-V621-302E   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
SMD
:
-
:
-
:
3.75kV
:
30mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ASSR-V621-302E is a 2-channel SMD Photovoltaic MOSFET Driver specially designed to drive high power MOSFETs. It consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to an output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch ON/OFF two discrete high voltage MOSFETs externally. The relay driver turns ON (contact closes) with a minimum input current of 3mA through the input LED. The relay driver turns OFF (contact opens) with an input voltage of 0.8V or less. The 2-channel configuration allows 2 independent MOSFETs to be driven. It has the versatility to double the photovoltaic voltage by connecting the 2-channel in series or to double the short circuit current by connecting the 2-channel in parallel.
  • Low input current - CMOS compatibility

Applications

Industrial

Related Searches

2,649 In stock

2,649 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/1/20

Rs.315.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.315.40
 
10+ Rs.267.93
 
100+ Rs.231.96
 
250+ Rs.220.47
 
500+ Rs.197.51