Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Sensors & Transducers
                                                                                                      3. Sensors
                                                                                                      4. Motion Sensors & Position Sensors
                                                                                                      5. Rotary Encoders
                                                                                                      Print Page

                                                                                                      AEDR-9820EA-100

                                                                                                      Rotary Encoder, Optical, Incremental, 225 LPI

                                                                                                      BROADCOM
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      BROADCOM AEDR-9820EA-100
                                                                                                      ManufacturerBROADCOM
                                                                                                      Manufacturer Part NoAEDR-9820EA-100
                                                                                                      Order Code4750969
                                                                                                      Product RangeAEDR-9820A Series
                                                                                                      Available to Order
                                                                                                      Delivery estimated post order confirmations.You will be charged on despatch.

                                                                                                      register your interest here

                                                                                                      QuantityPrice
                                                                                                      1+Rs.3,276.410
                                                                                                      Price for:Each (Supplied on Cut Tape)
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.3,276.41
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      BROADCOM
                                                                                                      ManufacturerBROADCOM
                                                                                                      Manufacturer Part NoAEDR-9820EA-100
                                                                                                      Order Code4750969
                                                                                                      Product RangeAEDR-9820A Series
                                                                                                      Encoder TechnologyOptical
                                                                                                      Encoder TypeIncremental
                                                                                                      Encoder Resolution225LPI
                                                                                                      No. of Detents-
                                                                                                      Orientation-
                                                                                                      Push Switch-
                                                                                                      Encoder OutputQuadrature
                                                                                                      Encoder MountingSurface Mount
                                                                                                      Product RangeAEDR-9820A Series
                                                                                                      Rotational Speed Max-
                                                                                                      Rotational Life Cycles-
                                                                                                      No. of Channels3Channels
                                                                                                      Shaft Type-
                                                                                                      Shaft Length-
                                                                                                      Shaft Diameter-
                                                                                                      Supply Voltage Min2.97V
                                                                                                      Supply Voltage Max5.5V
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max125°C
                                                                                                      IP Rating-
                                                                                                      TerminationSolder
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Technical Specifications

                                                                                                      Encoder Technology

                                                                                                      Optical

                                                                                                      Encoder Resolution

                                                                                                      225LPI

                                                                                                      Orientation

                                                                                                      -

                                                                                                      Encoder Output

                                                                                                      Quadrature

                                                                                                      Product Range

                                                                                                      AEDR-9820A Series

                                                                                                      Rotational Life Cycles

                                                                                                      -

                                                                                                      Shaft Type

                                                                                                      -

                                                                                                      Shaft Diameter

                                                                                                      -

                                                                                                      Supply Voltage Max

                                                                                                      5.5V

                                                                                                      Operating Temperature Max

                                                                                                      125°C

                                                                                                      Termination

                                                                                                      Solder

                                                                                                      Encoder Type

                                                                                                      Incremental

                                                                                                      No. of Detents

                                                                                                      -

                                                                                                      Push Switch

                                                                                                      -

                                                                                                      Encoder Mounting

                                                                                                      Surface Mount

                                                                                                      Rotational Speed Max

                                                                                                      -

                                                                                                      No. of Channels

                                                                                                      3Channels

                                                                                                      Shaft Length

                                                                                                      -

                                                                                                      Supply Voltage Min

                                                                                                      2.97V

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      IP Rating

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Malaysia
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.