You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HSMW-C265
LED, White, SMD, 1.2mm x 1.25mm, 20 mA, 3.6 V, 180 mcd
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HSMW-C265
- Order Code:
- 1652116RL
- Technical Datasheet:
- HSMW-C265 Datasheet
Product Overview
- Industry standard footprint
- -35 to +85°C Operating temperature range
Applications
Lighting
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- White
- :
- SMD
- :
- 1.2mm x 1.25mm
- :
- 20mA
- :
- 3.6V
- :
- 180mcd
- :
- 150°
- :
- Rectangular
- :
- -
- :
- -
- :
- MSL 2A - 4 weeks
Technical Documents (2)
769 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/11/23
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 100+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
100+ | Rs.41.76 | |
500+ | Rs.38.42 | |
1000+ | Rs.31.66 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.