You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PC-11467
ENCLOSURE, BOX, PLASTIC, GRAY
- Manufacturer:
- BUD INDUSTRIES BUD INDUSTRIES
- Manufacturer Part No:
- PC-11467
- Order Code:
- 1555180
- Technical Datasheet:
- PC-11467 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Multipurpose
- :
- ABS
- :
- 61mm
- :
- 140mm
- :
- 190mm
- :
- -
- :
- Grey
- :
- -
- :
- 2.4"
- :
- 5.51"
- :
- 7.48"
- :
- -
Technical Docs (3)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,061.99 | |
10+ | Rs.886.42 | |
25+ | Rs.806.82 |
Pricing is unavailable. Please contact customer services.