You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PC-11535..
ENCLOSURE, BOX, PLASTIC, BLACK
- Manufacturer:
- BUD INDUSTRIES BUD INDUSTRIES
- Manufacturer Part No:
- PC-11535..
- Order Code:
- 1383940
- Technical Datasheet:
- PC-11535.. Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Multipurpose
- :
- ABS
- :
- 127mm
- :
- 97mm
- :
- 38mm
- :
- -
- :
- Black
- :
- -
- :
- 5"
- :
- 3.8"
- :
- 1.5"
- :
- -
Technical Docs (3)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.987.92 | |
10+ | Rs.826.18 | |
50+ | Rs.743.12 | |
100+ | Rs.715.91 |
Pricing is unavailable. Please contact customer services.