You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PS-11533-B
ENCLOSURE, BOX, PLASTIC, BLACK
- Manufacturer:
- BUD INDUSTRIES BUD INDUSTRIES
- Manufacturer Part No:
- PS-11533-B
- Order Code:
- 4548346
- Technical Datasheet:
- PS-11533-B Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Multipurpose
- :
- ABS
- :
- 111mm
- :
- 83mm
- :
- 39mm
- :
- -
- :
- Black
- :
- -
- :
- 4.4"
- :
- 3.25"
- :
- 1.52"
- :
- -
Technical Docs (2)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.419.65 | |
10+ | Rs.349.71 | |
50+ | Rs.314.74 | |
100+ | Rs.304.11 |
Pricing is unavailable. Please contact customer services.