You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PF0001/PC - 

Power Entry Connector, PF0001 Series, Plug, 250 VAC, 10 A, Panel Mount, Through Hole

PF0001/PC - Power Entry Connector, PF0001 Series, Plug, 250 VAC, 10 A, Panel Mount, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PF0001/PC
Order Code:
2356923
Product Range
PF0001 Series
Technical Datasheet:
PF0001/PC   Datasheet
See all Technical Docs

Product Overview

The PF0001/PC is a black PC flange-mount fused IEC Power Inlet with PC spills termination. This inlet mates PX0587, PX0587/SE and PX0588 connectors. It has Nylon moulding, nickel-plated brass pins and tin-plated brass tabs. It offers solutions to most mains powered equipment and cable applications.
  • -40 to +70°C Operating temperature range
  • UL94V-0 Flammability rating
  • <10mR Contact resistance
  • >10³MR Insulation resistance

Applications

Power Management

Product Information

:
PF0001 Series
:
Plug
:
250VAC
:
10A
:
Panel Mount
:
Through Hole
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

60 will be available for delivery on 9/1/20

More stock available week commencing 10/2/20

Contact me when back in stock

Rs.332.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.332.93