You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PXF4050AAB

Fibre Optic Cable, IP66/IP68/IP69K, 10m, 9µm / 125µm, Singlemode, 1 Fibre, LC to LC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PXF4050AAB
Order Code:
2892927
Product Range
BUCCANEER 4000 Series
Technical Datasheet:
PXF4050AAB   Datasheet
See all Technical Docs

Product Range Selector (BUCCANEER 4000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LC

:
LC

:
1Fibres

:
Singlemode

:
10m

:
9µm / 125µm

:
BUCCANEER 4000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

With a quick-turn coupling mechanism and robust construction, the 4000 Series Fibre is perfect for data applications across a wide variety of markets requiring fast, dustproof and watertight data through fibre connections. As the smallest rugged optical connector available on the market, the 4000 Series Fibre Simplex connector is ideal for outdoor broadcast, FTTX (fibre to the x), server room engineering, civil engineering, marine, aviation and rail applications. The connector's small form factor is particularly useful where installation space is limited or multiple connectors need to be accommodated. Featuring a secure quick twist (30°) bayonet connection, the 4000 Series Fibre Simplex connector accommodates durable mechanical mating. Its industry standard LC interfaces (IEC 61754-20) features colour coded O-rings and washers for ease of identification. Mounting body options include Flex, Flex In-Line, and Rear Panel styles.
  • Simplex LC-Type Interface
  • Diameter over coupling ring 19.7mm
  • IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
  • Secure, proven locking system
  • Flame Retardant moulding material - Polyamide UL94-V0
  • Tamper proof construction
  • EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1

Applications

Computers & Computer Peripherals, Data / Computing, Fibre Optics, Industrial, Sensing & Instrumentation

25 In stock Need more?

25 available for 4 - 6 business days delivery

Rs.4,048.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,048.82
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.3,967.84
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.3,888.48
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.3,729.52
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.3,523.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange