You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PXS410/05/12S

Circular Cable Assembly, IP68, With EEPROM Memory Chip, Circular Receptacle to Free End, 12 Ways

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PXS410/05/12S
Order Code:
2915949
Product Range
Buccaneer 400 Series
Technical Datasheet:
PXS410/05/12S   Datasheet
See all Technical Docs

Product Range Selector (Buccaneer 400 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Circular Receptacle to Free End

:
12Ways

:
16.4ft

:
5m

:
Black

:
Buccaneer 400 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Pre-wired, overmolded IP68 rated cable assemblies with EEPROM memory chip which allows easy pairing of devices and connectors, real-time connection status sensing and electronic device serialisation. Its rugged, miniature design is impervious to the harshest possible environmental conditions such as temperature extremes, exposure to dirt, water immersion and chemical spray.
  • With Smart Connector for harsh environments

44 In stock Need more?

44 available for 4 - 6 business days delivery

Rs.7,990.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.7,990.10
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.7,549.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.7,277.04
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.6,952.22
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.6,813.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange