You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SA2367 - 

Circular Connector, General Purpose Series, Cable Mount Plug, 4 Contacts, Screw Pin

SA2367 - Circular Connector, General Purpose Series, Cable Mount Plug, 4 Contacts, Screw Pin
SA2367 - Circular Connector, General Purpose Series, Cable Mount Plug, 4 Contacts, Screw Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
SA2367
Order Code:
314043
Product Range
General Purpose Series
Technical Datasheet:
SA2367   Datasheet
See all Technical Docs

Product Overview

The SA2367 is a 4-way general purpose Circular Male Connector with screw terminals. This plug has glass-filled nylon mouldings and nickel-plated brass contacts. It finds many uses where small, but lower current connections are needed.
  • <10mR Contact resistance
  • >10⁴MR Insulation resistance
  • -20 to +70°C Operating temperature range

Applications

Industrial

Product Information

:
General Purpose Series
:
Cable Mount Plug
:
4Contacts
:
Screw Pin
:
-
:
Nylon (Polyamide), Glass Filled Body
:
-
:
Brass
:
Nickel
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

100 will be available for delivery on 12/12/19

More stock available week commencing 13/1/20

Contact me when back in stock

Rs.668.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.668.03
 
10+ Rs.645.63
 
25+ Rs.624.70
 
50+ Rs.605.07