You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BTSC13L/1B - 

Power Entry Connector, Receptacle, 250 VAC, 10 A, Panel Mount, Quick Connect

BTSC13L/1B - Power Entry Connector, Receptacle, 250 VAC, 10 A, Panel Mount, Quick Connect

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BTSC13L/1B
Order Code:
1824873
Technical Datasheet:
BTSC13L/1B   Datasheet
See all Technical Docs

Product Overview

The BTSC13L/1B is an IEC320 Outlet with snap-in mounting from front and 1.5mm panel thickness. It is made of black thermoplastic.
  • 6.3 x 0.8mm Quick-connect/solder
  • 10MR (500VDC, 1 minimum) Insulation resistance
  • Solder terminal or quick connect from single terminal
  • Protection class 1
  • Integral plug retention feature

Applications

Industrial

Product Information

:
-
:
Receptacle
:
250VAC
:
10A
:
Panel Mount
:
Quick Connect
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2,355 In stock

485 available for 3 - 5 business days delivery
1,870 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Rs.449.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.449.43
 
10+ Rs.415.73
 
25+ Rs.386.73
 
50+ Rs.361.50
 
100+ Rs.339.37
 
250+ Rs.313.76