Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoGT21MSCBETR
Order Code1437681
Product RangeGT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoGT21MSCBETR
Order Code1437681
Product RangeGT Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeGT Series
Switch MountingSurface Mount
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsGull Wing
Contact Voltage DC Nom20V
Alternatives for GT21MSCBETR
1 Product Found
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Surface Mount
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
DPDT
Product Range
GT Series
Contact Current Max
-
Switch Terminals
Gull Wing
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011