Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Audio Visual
                      3. Antennas
                      4. RF Antennas
                      Print Page

                      TG.66.A113

                      RF Antenna, 6 GHz to 600 MHz, 2.7 dBi, 10 W, 50ohm, Linear, SMA Connector

                      TAOGLAS TG.66.A113
                      TAOGLAS TG.66.A113
                      TAOGLAS TG.66.A113
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTAOGLAS
                      Manufacturer Part NoTG.66.A113
                      Order Code4127712
                      Product RangeApex TG.66 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      17 In Stock

                      Need more?

                      17 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.1,469.430
                      5+Rs.1,446.150
                      10+Rs.1,422.860
                      50+Rs.1,399.580
                      100+Rs.1,376.290
                      250+Rs.1,375.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,469.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTAOGLAS
                      Manufacturer Part NoTG.66.A113
                      Order Code4127712
                      Product RangeApex TG.66 Series
                      Technical Datasheet

                      Data Sheet

                      Antenna TypeCellular / 4G / 5G
                      Frequency Min600MHz
                      Frequency Max6GHz
                      Antenna MountingSMA Connector
                      Gain2.7dBi
                      VSWR-
                      Input Power10W
                      Input Impedance50ohm
                      Antenna PolarisationLinear
                      Product RangeApex TG.66 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Antenna Type

                      Cellular / 4G / 5G

                      Frequency Max

                      6GHz

                      Gain

                      2.7dBi

                      Input Power

                      10W

                      Antenna Polarisation

                      Linear

                      SVHC

                      To Be Advised

                      Frequency Min

                      600MHz

                      Antenna Mounting

                      SMA Connector

                      VSWR

                      -

                      Input Impedance

                      50ohm

                      Product Range

                      Apex TG.66 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.004
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.