Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Audio Visual
                                                                                                    3. Antennas
                                                                                                    4. RF Antennas
                                                                                                    Print Page

                                                                                                    CFSA69383P-30D43F

                                                                                                    Cellular/LTE Antenna, 1.69GHz to 3.8GHz, 1.7 VSWR, 2.4dBi Gain, Linear Horizontal Polarisation

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LAIRD EXTERNAL ANTENNAS CFSA69383P-30D43F
                                                                                                    ManufacturerLAIRD EXTERNAL ANTENNAS
                                                                                                    Manufacturer Part NoCFSA69383P-30D43F
                                                                                                    Order Code3014007
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Rs.6,451.050
                                                                                                    5+Rs.6,105.590
                                                                                                    10+Rs.5,760.130
                                                                                                    50+Rs.5,529.480
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.6,451.05
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ManufacturerLAIRD EXTERNAL ANTENNAS
                                                                                                    Manufacturer Part NoCFSA69383P-30D43F
                                                                                                    Order Code3014007
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Antenna TypeCellular / LTE
                                                                                                    Frequency Min1.69GHz
                                                                                                    Frequency Max3.8GHz
                                                                                                    Antenna MountingCeiling
                                                                                                    Gain2.4dBi
                                                                                                    VSWR1.7
                                                                                                    Input Power50W
                                                                                                    Input Impedance50ohm
                                                                                                    Antenna PolarisationLinear Horizontal

                                                                                                    Technical Specifications

                                                                                                    Antenna Type

                                                                                                    Cellular / LTE

                                                                                                    Frequency Max

                                                                                                    3.8GHz

                                                                                                    Gain

                                                                                                    2.4dBi

                                                                                                    Input Power

                                                                                                    50W

                                                                                                    Antenna Polarisation

                                                                                                    Linear Horizontal

                                                                                                    Frequency Min

                                                                                                    1.69GHz

                                                                                                    Antenna Mounting

                                                                                                    Ceiling

                                                                                                    VSWR

                                                                                                    1.7

                                                                                                    Input Impedance

                                                                                                    50ohm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Malaysia
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85322990
                                                                                                    US ECCN:5A991.g
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.46
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.