Print Page
ANT-433-SP
RF Antenna, 429 to 437MHz, -6.4dBi, LoRaWAN, Weightless-P, 50ohm, Linear, SMD
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-433-SP
Order Code4205503
Product RangeSP Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-433-SP
Order Code4205503
Product RangeSP Series
Technical Datasheet
Antenna TypeMonopole
Frequency Min429MHz
Frequency Max437MHz
Antenna MountingSMD
Gain-6.4dBi
VSWR1.9
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeSP Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Monopole
Frequency Max
437MHz
Gain
-6.4dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
429MHz
Antenna Mounting
SMD
VSWR
1.9
Input Impedance
50ohm
Product Range
SP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002068