Harmony Series SCHNEIDER ELECTRIC Audio Signal Indicator Units:
4 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.11,561.110 | Min: 1 / Mult: 1 | 48V | 48V | Continuous, Intermittent | 90dB | IP66 | Harmony Series | - | 15mA | 70mm | -25°C | 50°C | |||||
Each | 1+ Rs.11,561.110 | Min: 1 / Mult: 1 | 230V | 230VDC | Continuous, Intermittent | 90dB | IP65 | Harmony Series | 2.8kHz | 25mA | 70mm | -25°C | 50°C | |||||
SCHNEIDER ELECTRIC | Each | 1+ Rs.20,903.300 | Min: 1 / Mult: 1 | 230V | - | 2 Tone | 106dB | IP53 | Harmony Series | - | 40mA | 153.2mm | -30°C | 50°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ Rs.18,234.770 | Min: 1 / Mult: 1 | 230V | - | Adjustable | 97dB | IP20, IP65 | Harmony Series | - | 100mA | 50.1mm | 0°C | 50°C |