Audio Signal Indicator Units:
4 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.5,493.890 5+ Rs.4,807.160 10+ Rs.4,714.740 | Min: 1 / Mult: 1 | 24V | 24V | Continuous | 90dBA | IP30 | 118 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
SCHNEIDER ELECTRIC | Each | 1+ Rs.20,609.310 | Min: 1 / Mult: 1 | 230V | - | Adjustable | 97dB | IP20, IP65 | Harmony Series | - | 100mA | 50.1mm | 0°C | 50°C | ||||
Each | 1+ Rs.8,392.780 5+ Rs.7,343.680 10+ Rs.7,202.520 | Min: 1 / Mult: 1 | 230V | - | Continuous, Pulse | 90dBA | IP30 | 119 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ Rs.6,207.990 5+ Rs.5,431.990 10+ Rs.5,327.570 | Min: 1 / Mult: 1 | 230V | - | Continuous | 90dBA | IP30 | 118 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C |