Audio Signal Indicator Units:

219 Products Found
Find a huge range of Audio Signal Indicator Units at element14 India. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Fulleon, Auer Signal, Moflash Signalling, Werma & Clifford And Snell
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3225027

RoHS

Each
1+
Rs.14,654.260
Min: 1 / Mult: 1
230V
-
-
100dB
IP66, IP69K
X10 Mini Series
-
32mA
119mm
-40°C
70°C
1320820

RoHS

Each
1+
Rs.3,077.280
5+
Rs.3,018.850
10+
Rs.2,960.410
20+
Rs.2,901.210
Min: 1 / Mult: 1
-
24VDC
Multiple Tones
102dB
IP65
Roshni Series
-
16mA
93mm
-25°C
80°C
1320818

RoHS

Each
1+
Rs.3,055.910
5+
Rs.2,997.890
10+
Rs.2,939.860
20+
Rs.2,881.070
Min: 1 / Mult: 1
-
24VDC
Multiple Tones
96dB
IP65
Roshni Series
-
8mA
93mm
-25°C
80°C
1751901

RoHS

Each
1+
Rs.4,910.890
5+
Rs.4,817.650
10+
Rs.4,724.390
20+
Rs.4,629.910
Min: 1 / Mult: 1
230V
-
Multiple Tones
102dB
IP54, IP65
Roshini Series
-
16mA
93mm
-10°C
55°C
1649237

RoHS

Each
1+
Rs.2,001.390
5+
Rs.1,961.370
10+
Rs.1,921.340
20+
Rs.1,881.310
50+
Rs.1,841.280
Min: 1 / Mult: 1
24V
24VDC
Continuous, Pulse
85dB
IP55
AE20M Series
2.9kHz
25mA
43mm
-20°C
60°C
1320817

RoHS

Each
1+
Rs.3,077.280
5+
Rs.3,018.850
10+
Rs.2,960.410
20+
Rs.2,901.210
Min: 1 / Mult: 1
-
24VDC
32 Tone
102dB
IP54
Roshni Series
-
8mA
93mm
-25°C
70°C
3715279

RoHS

Each
1+
Rs.11,043.850
Min: 1 / Mult: 1
48V
48V
Continuous, Intermittent
90dB
IP66
Harmony Series
-
15mA
70mm
-25°C
50°C
8810150
Each
1+
Rs.24,838.470
Min: 1 / Mult: 1
230V
-
Single
127dB
IP21
-
1.68kHz
1A
140mm
-30°C
45°C
2401641

RoHS

Each
1+
Rs.11,947.350
5+
Rs.11,708.410
10+
Rs.11,469.460
Min: 1 / Mult: 1
-
24VDC
Multiple Tones
100dB
IP65
YA30 Series
-
32mA
85mm
-25°C
55°C
4295289

RoHS

Each
1+
Rs.6,293.180
5+
Rs.6,053.360
10+
Rs.5,941.200
20+
Rs.5,833.820
Min: 1 / Mult: 1
24V
24VDC
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
4295295

RoHS

Each
1+
Rs.6,293.180
5+
Rs.6,053.360
10+
Rs.5,941.200
20+
Rs.5,833.820
Min: 1 / Mult: 1
240V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
4295293

RoHS

Each
1+
Rs.6,293.180
5+
Rs.6,053.360
10+
Rs.5,941.200
20+
Rs.5,833.820
Min: 1 / Mult: 1
24V
24VDC
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
4295288

RoHS

Each
1+
Rs.6,293.180
5+
Rs.6,053.360
10+
Rs.5,941.200
20+
Rs.5,833.820
Min: 1 / Mult: 1
12V
12V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
1466516

RoHS

Each
1+
Rs.2,758.700
5+
Rs.2,703.530
10+
Rs.2,648.360
20+
Rs.2,593.180
50+
Rs.2,538.010
Min: 1 / Mult: 1
-
28V
Multiple Tones
92dB
IP65
Askari Series
-
18mA
45mm
-25°C
70°C
2401648

RoHS

Each
1+
Rs.11,485.300
5+
Rs.11,255.600
10+
Rs.11,025.890
Min: 1 / Mult: 1
-
24VDC
Multiple Tones
110dB
IP65
-
-
34mA
128mm
-35°C
66°C
1649236

RoHS

Each
1+
Rs.1,975.850
5+
Rs.1,936.340
10+
Rs.1,896.820
20+
Rs.1,857.300
50+
Rs.1,817.790
Min: 1 / Mult: 1
12V
12V
Continuous
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
2059722

RoHS

Each
1+
Rs.3,163.180
5+
Rs.3,103.070
10+
Rs.3,042.940
20+
Rs.2,982.090
Min: 1 / Mult: 1
-
28V
Continuous, Pulse
100dB
IP30
-
3.2kHz
50mA
49mm
-20°C
60°C
2056175

RoHS

Each
1+
Rs.11,043.850
Min: 1 / Mult: 1
230V
230VDC
Continuous, Intermittent
90dB
IP65
Harmony Series
2.8kHz
25mA
70mm
-25°C
50°C
2401645

RoHS

Each
1+
Rs.6,456.660
5+
Rs.6,327.530
10+
Rs.6,198.400
Min: 1 / Mult: 1
-
24VDC
Multiple Tones
106dB
IP65
-
-
35mA
81mm
-35°C
66°C
2401650

RoHS

Each
1+
Rs.14,684.480
Min: 1 / Mult: 1
230V
-
Multiple Tones
110dB
IP65
-
-
7mA
128mm
-35°C
66°C
2420434

RoHS

Each
1+
Rs.1,503.500
5+
Rs.1,473.430
10+
Rs.1,443.360
20+
Rs.1,413.290
50+
Rs.1,383.220
Min: 1 / Mult: 1
-
28V
Low Frequency
90dB
IP34
-
450Hz
25mA
35mm
-20°C
60°C
3566184

RoHS

Each
1+
Rs.3,146.760
5+
Rs.3,087.020
10+
Rs.3,027.260
20+
Rs.2,966.720
Min: 1 / Mult: 1
-
28V
32 Tone
102dB
IP65
RoLP Series
-
12mA
93mm
-25°C
70°C
1649239

RoHS

Each
1+
Rs.1,868.700
5+
Rs.1,831.330
10+
Rs.1,793.960
20+
Rs.1,756.580
50+
Rs.1,719.210
Min: 1 / Mult: 1
230V
-
Continuous, Pulse
90dB
IP55
AE20M Series
2.9kHz
10mA
43mm
-20°C
60°C
3566181

RoHS

Each
1+
Rs.3,169.480
5+
Rs.3,109.310
10+
Rs.3,049.120
20+
Rs.2,988.140
Min: 1 / Mult: 1
-
28V
32 Tone
102dB
IP54
RoLP Series
-
12mA
63mm
-25°C
70°C
3566182

RoHS

Each
1+
Rs.3,169.480
5+
Rs.3,109.310
10+
Rs.3,049.120
20+
Rs.2,988.140
Min: 1 / Mult: 1
-
28V
32 Tone
102dB
IP65
RoLP Series
-
12mA
93mm
-25°C
70°C
1-25 of 219 items
of 9 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET