60V Audio Signal Indicator Units:

201 Products Found

Element14 provides a curated selection of audio signal indicators that meet diverse industry needs - from compact buzzers to programmable voice annunciators. Our range supports applications requiring high audibility and reliable acoustic signalling.

Audio signal indicator units are designed to emit sound alerts in response to specific triggers within a process or system. These devices ensure that operators receive clear and immediate feedback in environments where visual alerts may not suffice.

Features include tone variation, volume control, continuous/intermittent sound options and wide operating voltages. Common use cases:

  • Assembly Lines: Alerting for production stops or faults.
  • Safety Systems: Emergency or evacuation alerts.
  • Public Infrastructure: Acoustic signalling in transport hubs or automated kiosks.
Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1320820

RoHS

Each
1+
Rs.3,136.190
5+
Rs.3,059.670
10+
Rs.2,905.800
20+
Rs.2,847.690
Min: 1 / Mult: 1
-
24V
Multiple Tones
102dB
IP65
Roshni Series
-
16mA
93mm
-25°C
80°C
1320818

RoHS

Each
1+
Rs.3,179.620
5+
Rs.3,072.600
10+
Rs.2,900.780
20+
Rs.2,842.770
Min: 1 / Mult: 1
-
24V
Multiple Tones
96dB
IP65
Roshni Series
-
8mA
93mm
-25°C
80°C
1751901

RoHS

Each
1+
Rs.4,894.410
5+
Rs.4,774.980
10+
Rs.4,534.860
20+
Rs.4,444.170
Min: 1 / Mult: 1
230V
-
Multiple Tones
102dB
IP54, IP65
Roshini Series
-
16mA
93mm
-10°C
55°C
1649237

RoHS

Each
1+
Rs.2,079.870
5+
Rs.2,038.280
10+
Rs.1,996.680
20+
Rs.1,955.080
50+
Rs.1,913.490
Min: 1 / Mult: 1
24V
24V
Continuous, Pulse
85dB
IP55
AE20M Series
2.9kHz
25mA
43mm
-20°C
60°C
1320817

RoHS

Each
1+
Rs.3,180.840
5+
Rs.3,073.780
10+
Rs.2,901.890
20+
Rs.2,843.860
Min: 1 / Mult: 1
-
24V
32 Tone
102dB
IP54
Roshni Series
-
8mA
93mm
-25°C
70°C
8810150
Each
1+
Rs.21,214.440
Min: 1 / Mult: 1
230V
-
Single
127dB
IP21
-
1.68kHz
1A
140mm
-30°C
45°C
2401641

RoHS

Each
1+
Rs.10,369.400
5+
Rs.10,162.020
10+
Rs.9,954.630
Min: 1 / Mult: 1
-
24V
Multiple Tones
100dB
IP65
YA30 Series
-
32mA
85mm
-25°C
55°C
2501283

RoHS

Each
1+
Rs.3,285.930
5+
Rs.3,203.250
10+
Rs.3,120.560
20+
Rs.3,013.450
50+
Rs.2,906.330
Min: 1 / Mult: 1
24V
-
Buzzer
-
-
-
-
7mA
-
-20°C
-
3566185

RoHS

Each
1+
Rs.5,075.910
5+
Rs.4,905.070
10+
Rs.4,630.770
20+
Rs.4,538.160
Min: 1 / Mult: 1
230V
28V
32 Tone
102dB
IP65
RoLP Series
-
12mA
93mm
-25°C
70°C
2401648

RoHS

Each
1+
Rs.11,150.770
5+
Rs.10,927.760
10+
Rs.10,704.740
Min: 1 / Mult: 1
-
24V
Multiple Tones
110dB
IP65
-
-
34mA
128mm
-35°C
66°C
3956837

RoHS

Each
1+
Rs.17,405.400
Min: 1 / Mult: 1
230V
-
8 Tone
100dB
IP54, NEMA 12
KombiSIGN 70 Series
3.4kHz
40mA
72mm
-20°C
50°C
4155248

RoHS

Each
1+
Rs.5,323.440
5+
Rs.5,216.980
10+
Rs.5,110.510
20+
Rs.5,004.040
Min: 1 / Mult: 1
-
35V
3 Tone
99dBA
IP66
BiWire Ultra Series
-
11mA
100mm
-25°C
70°C
4155244

RoHS

Each
1+
Rs.4,464.290
5+
Rs.4,375.010
10+
Rs.4,285.720
20+
Rs.4,196.440
Min: 1 / Mult: 1
-
35V
3 Tone
99dBA
IP21
BiWire Ultra Series
-
11mA
91mm
-25°C
70°C
4295289

RoHS

Each
1+
Rs.5,198.140
5+
Rs.5,002.650
10+
Rs.4,910.170
Min: 1 / Mult: 1
24V
24V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
4295293

RoHS

Each
1+
Rs.5,198.140
5+
Rs.5,002.650
10+
Rs.4,910.170
Min: 1 / Mult: 1
24V
24V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
4295288

RoHS

Each
1+
Rs.5,198.140
5+
Rs.5,002.650
10+
Rs.4,910.170
Min: 1 / Mult: 1
12V
12V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
4295294

RoHS

Each
1+
Rs.6,174.420
5+
Rs.5,939.130
10+
Rs.5,829.090
20+
Rs.5,723.740
Min: 1 / Mult: 1
110V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
4295295

RoHS

Each
1+
Rs.5,198.140
5+
Rs.5,002.650
10+
Rs.4,910.170
Min: 1 / Mult: 1
240V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
1649236

RoHS

Each
1+
Rs.2,079.870
5+
Rs.2,038.280
10+
Rs.1,996.680
20+
Rs.1,955.080
50+
Rs.1,913.490
Min: 1 / Mult: 1
12V
12V
Continuous
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
2401650

RoHS

Each
1+
Rs.13,961.800
Min: 1 / Mult: 1
230V
-
Multiple Tones
110dB
IP65
-
-
7mA
128mm
-35°C
66°C
2420434

RoHS

Each
1+
Rs.1,518.090
5+
Rs.1,487.730
10+
Rs.1,457.370
20+
Rs.1,427.010
50+
Rs.1,396.650
Min: 1 / Mult: 1
-
28V
Low Frequency
90dB
IP34
-
450Hz
25mA
35mm
-20°C
60°C
3566184

RoHS

Each
1+
Rs.3,252.660
5+
Rs.3,143.190
10+
Rs.2,967.410
20+
Rs.2,908.070
Min: 1 / Mult: 1
-
28V
32 Tone
102dB
IP65
RoLP Series
-
12mA
93mm
-25°C
70°C
1649239

RoHS

Each
1+
Rs.2,121.180
5+
Rs.2,078.760
10+
Rs.2,036.340
20+
Rs.1,993.910
50+
Rs.1,951.490
Min: 1 / Mult: 1
230V
-
Continuous, Pulse
90dB
IP55
AE20M Series
2.9kHz
10mA
43mm
-20°C
60°C
1214979

RoHS

Each
1+
Rs.4,914.020
5+
Rs.4,898.950
Min: 1 / Mult: 1
24V
24V
Continuous
85dB
IP65
-
1.75kHz
25mA
72mm
-20°C
50°C
4336781

RoHS

Each
1+
Rs.13,134.680
Min: 1 / Mult: 1
230V
-
Continuous
108dB
IP55
570 Series
-
70mA
152mm
60°C
60°C
1-25 of 201 items
of 9 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET