14V Audio Signal Indicator Units:
203 Products FoundFind a huge range of Audio Signal Indicator Units at element14 India. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Fulleon, Auer Signal, Moflash Signalling, Clifford And Snell & Werma
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3566187 RoHS | Each | 1+ Rs.7,833.750 | Min: 1 / Mult: 1 | - | 28V | 32 Tone | 92dBA | IP65 | Askari Series | - | 18mA | 45mm | -25°C | 70°C | ||||
Each | 1+ Rs.4,464.290 5+ Rs.4,375.010 10+ Rs.4,285.720 20+ Rs.4,196.440 | Min: 1 / Mult: 1 | - | 35V | 3 Tone | 99dBA | IP21 | BiWire Ultra Series | - | 11mA | 91mm | -25°C | 70°C | |||||
Each | 1+ Rs.5,323.440 5+ Rs.5,216.980 10+ Rs.5,110.510 20+ Rs.5,004.040 | Min: 1 / Mult: 1 | - | 35V | 3 Tone | 99dBA | IP66 | BiWire Ultra Series | - | 11mA | 100mm | -25°C | 70°C | |||||
Each | 1+ Rs.6,293.180 5+ Rs.6,053.360 10+ Rs.5,941.200 20+ Rs.5,833.820 | Min: 1 / Mult: 1 | 24V | 24V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ Rs.6,293.180 5+ Rs.6,053.360 10+ Rs.5,941.200 20+ Rs.5,833.820 | Min: 1 / Mult: 1 | 240V | - | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
Each | 1+ Rs.6,293.180 5+ Rs.6,053.360 10+ Rs.5,941.200 20+ Rs.5,833.820 | Min: 1 / Mult: 1 | 24V | 24V | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ Rs.6,293.180 5+ Rs.6,053.360 10+ Rs.5,941.200 20+ Rs.5,833.820 | Min: 1 / Mult: 1 | 240V | - | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
Each | 1+ Rs.6,293.180 5+ Rs.6,053.360 10+ Rs.5,941.200 20+ Rs.5,833.820 | Min: 1 / Mult: 1 | 12V | 12V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ Rs.2,971.030 5+ Rs.2,970.930 10+ Rs.2,913.590 20+ Rs.2,838.900 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 102dB | IP65 | Roshni Series | - | 16mA | 93mm | -25°C | 80°C | |||||
Each | 1+ Rs.2,952.820 5+ Rs.2,952.720 10+ Rs.2,895.730 20+ Rs.2,821.500 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 96dB | IP65 | Roshni Series | - | 8mA | 93mm | -25°C | 80°C | |||||
Each | 1+ Rs.4,714.120 5+ Rs.4,713.960 10+ Rs.4,622.980 20+ Rs.4,504.460 | Min: 1 / Mult: 1 | 230V | - | Multiple Tones | 102dB | IP54, IP65 | Roshini Series | - | 16mA | 93mm | -10°C | 55°C | |||||
Each | 1+ Rs.2,079.870 5+ Rs.2,038.280 10+ Rs.1,996.680 20+ Rs.1,955.080 50+ Rs.1,913.490 | Min: 1 / Mult: 1 | 24V | 24V | Continuous, Pulse | 85dB | IP55 | AE20M Series | 2.9kHz | 25mA | 43mm | -20°C | 60°C | |||||
Each | 1+ Rs.2,953.970 5+ Rs.2,953.870 10+ Rs.2,896.860 20+ Rs.2,822.600 | Min: 1 / Mult: 1 | - | 24V | 32 Tone | 102dB | IP54 | Roshni Series | - | 8mA | 93mm | -25°C | 70°C | |||||
8810150 | Each | 1+ Rs.20,383.480 | Min: 1 / Mult: 1 | 230V | - | Single | 127dB | IP21 | - | 1.68kHz | 1A | 140mm | -30°C | 45°C | ||||
Each | 1+ Rs.11,599.360 5+ Rs.11,367.380 10+ Rs.11,135.390 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 100dB | IP65 | YA30 Series | - | 32mA | 85mm | -25°C | 55°C | |||||
Each | 1+ Rs.3,285.930 5+ Rs.3,203.250 10+ Rs.3,120.560 20+ Rs.3,013.450 50+ Rs.2,906.330 | Min: 1 / Mult: 1 | 24V | - | Buzzer | - | - | - | - | 7mA | - | -20°C | - | |||||
Each | 1+ Rs.11,150.770 5+ Rs.10,927.760 10+ Rs.10,704.740 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 110dB | IP65 | - | - | 34mA | 128mm | -35°C | 66°C | |||||
MOFLASH SIGNALLING | Each | 1+ Rs.2,079.870 5+ Rs.2,038.280 10+ Rs.1,996.680 20+ Rs.1,955.080 50+ Rs.1,913.490 | Min: 1 / Mult: 1 | 12V | 12V | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
MOFLASH SIGNALLING | Each | 1+ Rs.2,930.100 5+ Rs.2,874.710 10+ Rs.2,819.320 20+ Rs.2,762.940 | Min: 1 / Mult: 1 | - | 28V | Continuous, Pulse | 100dB | IP30 | - | 3.2kHz | 50mA | 49mm | -20°C | 60°C | ||||
Each | 1+ Rs.6,348.050 5+ Rs.6,221.090 10+ Rs.6,094.130 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 106dB | IP65 | - | - | 35mA | 81mm | -35°C | 66°C | |||||
Each | 1+ Rs.15,017.170 | Min: 1 / Mult: 1 | 230V | - | Multiple Tones | 110dB | IP65 | - | - | 7mA | 128mm | -35°C | 66°C | |||||
Each | 1+ Rs.1,459.700 5+ Rs.1,430.510 10+ Rs.1,401.320 20+ Rs.1,372.120 50+ Rs.1,342.930 | Min: 1 / Mult: 1 | - | 28V | Low Frequency | 90dB | IP34 | - | 450Hz | 25mA | 35mm | -20°C | 60°C | |||||
Each | 1+ Rs.3,020.650 5+ Rs.3,020.550 10+ Rs.2,962.250 20+ Rs.2,886.310 | Min: 1 / Mult: 1 | - | 28V | 32 Tone | 102dB | IP65 | RoLP Series | - | 12mA | 93mm | -25°C | 70°C | |||||
MOFLASH SIGNALLING | Each | 1+ Rs.2,039.590 5+ Rs.1,998.800 10+ Rs.1,958.010 20+ Rs.1,917.220 50+ Rs.1,876.430 | Min: 1 / Mult: 1 | 230V | - | Continuous, Pulse | 90dB | IP55 | AE20M Series | 2.9kHz | 10mA | 43mm | -20°C | 60°C | ||||
Each | 1+ Rs.4,914.020 5+ Rs.4,898.950 | Min: 1 / Mult: 1 | 24V | 24V | Continuous | 85dB | IP65 | - | 1.75kHz | 25mA | 72mm | -20°C | 50°C | |||||